help desk software
DATA SHEET

KCA2ANA1BBB

ZF Electronic Systems

Switch Rocker ON OFF SPST Quick Connect Round Rocker 20A 250VAC 250VDC 100000Cycles .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
KCA2ANA1BBB
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@14VDC A
Actuator Style:
Round Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Round Rocker 20A 250VAC 250VDC 100000Cycles
Product Highlights:
  • Enclosed switch complying to IP56
  • Lighted and non-lighted versions
  • Multiple terminal options
  • Mechanical life: 100,000 cycles
  • DC electrical life: 6,000 cycles
Search Keywords:
KCA2ANA1BBB
IN STOCK: 1,172
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.499
$24.990
100
$1.625
$162.500
250
$1.608
$402.000
500
$1.592
$796.000
1,000
$1.434
$1,434.000
3,000
$1.278
$3,834.000
5,000
$1.265
$6,325.000
8,000 +
$1.253
$10,024.000
Tools/3D Models