KDH3ANA1BBB
ZF Electronic SystemsSwitch Rocker ON OFF DPST Quick Connect Round Rocker 20A 250VAC 28VDC 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
KDH3ANA1BBB
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@14VDC A
Actuator Style:
Round Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect Round Rocker 20A 250VAC 28VDC 100000Cycles
Product Highlights:
Search Keywords:
KDH3ANA1BBB
IN STOCK:
0
On Order:
1,000
can ship 12/19/24
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$3.87
$19.350
50
$3.14
$157.000
100
$3.09
$309.000
250
$2.91
$727.500
500
$2.75
$1,375.000
1,000
$2.71
$2,710.000
3,000
$2.15
$6,450.000
5,000
+
$1.68
$8,400.000