KDH3CNA1BBB
ZF Electronic SystemsSwitch Rocker ON OFF ON DPDT Quick Connect Round Rocker 20A 250VAC 28VDC 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
KDH3CNA1BBB
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@14VDC A
Actuator Style:
Round Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
This KDH3CNA1BBB rocker switch from ZF Electronics Corp features a double pole double throw design with an ON-OFF-ON configuration. It has quick connect terminals and a round rocker for easy operation. This high-quality switch has a 20A 250VAC and 28VDC rating, making it suitable for a variety of applications. With a lifespan of 100,000 cycles, this switch is a reliable and durable choice for any project.
Search Keywords:
KDH3CNA1BBB
IN STOCK:
1,488
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$4.27
$21.350
50
$3.41
$170.500
100
$3.26
$326.000
250
$3.21
$802.500
500
$3.17
$1,585.000
1,000
$3.12
$3,120.000
3,000
$3.07
$9,210.000
5,000
+
$3.03
$15,150.000