KFB2ALA2RBB
ZF Electronic SystemsSwitch Push Button ON OFF SPST Round Button 20A 250VAC 28VDC 372.85VA Maintained Contact Panel Mount Quick Connect .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
KFB2ALA2RBB
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
On Off
Contact Rating @ Voltage:
372.85A@UL
Actuator Style:
Round Button
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
23 x 23 x 33 mm
Switch Push Button ON OFF SPST Round Button 20A 250VAC 28VDC 372.85VA Maintained Contact Panel Mount Quick Connect
Product Highlights:
- Enclosed switch complying to IP65
- Available in single- or double-pole
- Lighted and non-lighted versions
- Maintained-action and momentary options
- Snap-in mounting
- Mechanical life: 100,000 cycles
- DC electrical life: 10,000 cycles
Search Keywords:
KFB2ALA2RBB
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$3.113
$3.113
10
$2.830
$28.300
50
$2.490
$124.500
250
$2.360
$590.000
500
$2.310
$1,155.000
1,000
$2.290
$2,290.000
3,000
$2.270
$6,810.000
5,000
$2.250
$11,250.000
8,000
+
$2.220
$17,760.000
Product Guides