help desk software
DATA SHEET

KFB3AEA2GBB

ZF Electronic Systems

Switch Push Button ON OFF DPST Round Button 20A 250VAC 28VDC 372.85VA Panel Mount Quick Connect

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
KFB3AEA2GBB
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
N/R
Switch Configuration:
On Off
Contact Rating @ Voltage:
372.85A@UL
Actuator Style:
Round Button
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
23mm x 23mm x 33 mm
Switch Push Button ON OFF DPST Round Button 20A 250VAC 28VDC 372.85VA Panel Mount Quick Connect
Search Keywords:
KFB3AEA2GBB
IN STOCK: 0
Minimum Order:
1400
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,400
$3.00
$4,200.000
2,600
$2.86
$7,436.000
5,000 +
$2.72
$13,600.000
Tools/3D Models
Product Guides