help desk software
DATA SHEET

KFB3ANA1BBB

ZF Electronic Systems

Switch Push Button ON OFF SPDT Round Button 20A 250VAC 28VDC 372.85VA Maintained Contact Panel Mount Quick Connect .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
KFB3ANA1BBB
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
On Off
Contact Rating @ Voltage:
372.85A@UL
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
23 x 23 x 24 mm
Switch Push Button ON OFF SPDT Round Button 20A 250VAC 28VDC 372.85VA Maintained Contact Panel Mount Quick Connect
Product Highlights:
  • Enclosed switch complying to IP65
  • Available in single- or double-pole
  • Lighted and non-lighted versions
  • Maintained-action and momentary options
  • Snap-in mounting
  • Mechanical life: 100,000 cycles
  • DC electrical life: 10,000 cycles
Search Keywords:
KFB3ANA1BBB
IN STOCK: 340
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.68
$18.400
50
$3.03
$151.500
100
$2.98
$298.000
250
$2.82
$705.000
500
$2.68
$1,340.000
1,000
$2.64
$2,640.000
3,000
$2.09
$6,270.000
5,000 +
$1.64
$8,200.000
Tools/3D Models
Product Guides