KGC2ANB1BBD
ZF Electronic SystemsSwitch Rocker ON OFF SPST Quick Connect Curved Rocker 21A 250VAC 14VDC 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
KGC2ANB1BBD
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
21@14VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 21A 250VAC 14VDC 100000Cycles
Product Highlights:
- Enclosed switch complying to IP56
- Available in single- or double-pole
- Maintained-action and momentary options
- Snap-in mounting
- Mechanical life: 100,000 cycles
- DC electrical life: 25,000 cycles
Search Keywords:
KGC2ANB1BBD
IN STOCK:
312
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$4.90
$24.500
50
$3.98
$199.000
100
$3.81
$381.000
250
$3.70
$925.000
500
$3.49
$1,745.000
1,000
$2.79
$2,790.000
2,500
$2.65
$6,625.000
5,000
+
$2.12
$10,600.000