help desk software
DATA SHEET

KGC2CNB1BBN

ZF Electronic Systems

Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 21A 250VAC 14VDC 100000Cycles .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
KGC2CNB1BBN
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
21@14VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 21A 250VAC 14VDC 100000Cycles
Product Highlights:
  • Enclosed switch complying to IP56
  • Available in single- or double-pole
  • Maintained-action and momentary options
  • Snap-in mounting
  • Mechanical life: 100,000 cycles
  • DC electrical life: 25,000 cycles
Search Keywords:
KGC2CNB1BBN
IN STOCK: 0
Minimum Order:
100
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$4.66
$466.000
250
$4.46
$1,115.000
500
$4.27
$2,135.000
1,000
$3.42
$3,420.000
2,500
$3.25
$8,125.000
5,000 +
$2.60
$13,000.000
Tools/3D Models