KMD2AMB7BBBNR1
ZF Electronic SystemsSwitch Rocker ON OFF SPST Quick Connect Rocker 21A 250VAC 14VDC 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
KMD2AMB7BBBNR1
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
21@14VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
Red,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Rocker 21A 250VAC 14VDC 100000Cycles
Product Highlights:
- Enclosed switch complying to IP56
- Available in single- or double-pole
- Lighted and non-lighted versions
- Maintained-action and momentary options
- Snap-in mounting
- Mechanical life: 100,000 cycles
- DC electrical life: 25,000 cycles
Search Keywords:
KMD2AMB7BBBNR1
IN STOCK:
400
Ships today, if you order in
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
125
$7.81
$976.250
250
$7.62
$1,905.000
375
$7.51
$2,816.250
500
+
$6.80
$3,400.000