help desk software
DATA SHEET

KMD3CMB8BBBRG2

ZF Electronic Systems

Switch Rocker ON OFF ON DPDT Quick Connect Rocker 21A 250VAC 14VDC 100000Cycles

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
KMD3CMB8BBBRG2
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
21@14VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
Red/Green,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 21A 250VAC 14VDC 100000Cycles
IN STOCK: 186
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.02
$60.100
25
$10.97
$274.250
50
$10.51
$525.500
100
$10.22
$1,022.000
250
$9.70
$2,425.000
500
$9.46
$4,730.000
1,000 +
$7.49
$7,490.000
Tools/3D Models