KRE2BNA1BBB
ZF Electronic SystemsSwitch Rocker ON ON SPDT Quick Connect Rocker 16A 250VAC 28VDC 372.85VA 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
KRE2BNA1BBB
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
372.85@UL A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON ON SPDT Quick Connect Rocker 16A 250VAC 28VDC 372.85VA 100000Cycles
Product Highlights:
- Enclosed switch complying to IP65
- Lighted and non-lighted versions
- Maintained-action and momentary options
- Snap-in mounting
- Mechanical life: 100,000 cycles
- DC electrical life: 25,000 cycles