help desk software
DATA SHEET

KSF2ANB1BBD

ZF Electronic Systems

Switch Rocker ON OFF SPST Quick Connect Rocker 21A 277VAC 14VDC 559.27VA 100000Cycles .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
KSF2ANB1BBD
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27@UL A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Rocker 21A 277VAC 14VDC 559.27VA 100000Cycles
Product Highlights:
  • Enclosed switch complying to IP56
  • Available in single- or double-pole
  • Multiple terminal options
  • Snap-in mounting
  • Mechanical life: 100,000 cycles
  • DC electrical life: 25,000 cycles
Search Keywords:
KSF2ANB1BBD
IN STOCK: 614
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.24
$36.200
25
$7.13
$178.250
50
$7.03
$351.500
125
$6.93
$866.250
250
$4.26
$1,065.000
375
$3.38
$1,267.500
500 +
$3.30
$1,650.000
Tools/3D Models