KTG2AMB2BBBRN1
ZF Electronic SystemsSwitch Rocker ON OFF SPST Quick Connect Rocker 21A 250VAC 250VDC 559.27VA 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
KTG2AMB2BBBRN1
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27@UL A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
Red,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Rocker 21A 250VAC 250VDC 559.27VA 100000Cycles
Product Highlights:
- Enclosed switch complying to IP56
- Lighted and non-lighted versions
- Snap-in mounting
- Variety of actuator and lens color options
- Mechanical life: 100,000 cycles
- DC electrical life: 25,000 cycles
Search Keywords:
KTG2AMB2BBBRN1
IN STOCK:
2,568
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$7.88
$39.400
25
$7.76
$194.000
50
$7.65
$382.500
125
$7.53
$941.250
250
$4.63
$1,157.500
375
$3.67
$1,376.250
500
+
$3.60
$1,800.000
Product Guides