KWEAQACA
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Button Quick Connect 3A 250VAC 74.57VA 0.25N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
KWEAQACA
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Acetal/Button
Contact Rating @ Voltage:
74.57@UL A
Maximum Movement Differential:
0.25 mm
Operating Force:
0.25 N
Termination Style:
Quick Connect
Dimension:
39.48 x 10.31 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 3A 250VAC 74.57VA 0.25N Screw Mount
Product Highlights:
- Choice of current ratings up to 25 amps
- Choice of actuators
- Choice of terminals
- 3 contact arrangements
- Choice of operating force
- Long mechanical life
- Wiping contact action
- Snap over actuators
- Agency approved extended life versions
Search Keywords:
KWEAQACA
This product is discontinued, but still in stock
IN STOCK:
58
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.60
$26.000
100
$2.07
$207.000
250
$1.92
$480.000
500
$1.85
$925.000
1,000
$1.73
$1,730.000
2,500
$1.68
$4,200.000
5,000
$1.34
$6,700.000
7,500
+
$1.32
$9,900.000