help desk software
DATA SHEET

KWKBQACA

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 372.85VA 1.47N Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
KWKBQACA
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Polyester/Button
Contact Rating @ Voltage:
372.85@UL A
Maximum Movement Differential:
0.25 mm
Operating Force:
1.47 N
Termination Style:
Quick Connect
Dimension:
39.48 x 10.31 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 372.85VA 1.47N Screw Mount
Product Highlights:
  •  Choice of current ratings up to 25 amps
  •  Choice of actuators
  •  Choice of terminals
  •  3 contact arrangements
  •  Choice of operating force
  •  Long mechanical life
  •  Wiping contact action
  •  Snap over actuators
  •  Agency approved extended life versions
Search Keywords:
KWKBQACA
  This product is discontinued, but still in stock
IN STOCK: 75
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.02
$7.020
25
$3.91
$97.750
50 +
$3.11
$155.500
Tools/3D Models