help desk software
DATA SHEET

LRA22H2BBGLN

ZF Electronic Systems

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
LRA22H2BBGLN
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
186.42@(cULus) A
Actuator Style:
Curved Rocker
Actuator Color:
Green
Bezel Color:
N/A
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles
Product Highlights:
  • Single-pole and double-pole configurations
  • Lighted and non-lighted options
  • Available in a wide variety of colors
  • High current switching in a compact package
  • Variety of terminal styles available
  • Self-locking tabs to fit industry-standard panel cut-outs
Search Keywords:
LRA22H2BBGLN
IN STOCK: 1,120
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.72
$43.000
50
$1.69
$84.500
100
$1.66
$166.000
250
$1.64
$410.000
500
$1.23
$615.000
750
$1.15
$862.500
1,000 +
$1.13
$1,130.000
Tools/3D Models