LRA22H2BBRLN
ZF Electronic SystemsSwitch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
LRA22H2BBRLN
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
186.42@(cULus) A
Actuator Style:
Curved Rocker
Actuator Color:
Red
Bezel Color:
N/A
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
The ZF Electronics Corp part LRA22H2BBRLN is a high-quality switch rocker designed for various electronic applications. This switch features an ON/OFF SPST configuration and is equipped with quick connect terminals for easy installation. The curved rocker design ensures a comfortable and ergonomic operation. With a maximum rating of 10A and 250VAC, this switch offers reliable and efficient electrical performance. Additionally, it boasts a high electrical endurance of 186.42VA and can withstand up to 100,000 cycles. Trust in the durability and functionality of this ZF Electronics Corp switch rocker for your electronic projects.
Product Highlights:
- Single-pole and double-pole configurations
- Lighted and non-lighted options
- Available in a wide variety of colors
- High current switching in a compact package
- Variety of terminal styles available
- Self-locking tabs to fit industry-standard panel cut-outs
Search Keywords:
LRA22H2BBRLN
IN STOCK:
6,398
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$1.394
$139.400
300
$1.304
$391.200
500
$1.244
$622.000
1,000
$1.189
$1,189.000
2,500
$1.155
$2,887.500
5,000
$0.796
$3,980.000
7,500
$0.785
$5,887.500
10,000
+
$0.773
$7,730.000
CUSTOMERS
ALSO BOUGHT
![631H/2](https://www.masterelectronics.com/images/parts/largeimages/10574469.jpg)
631H/2
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount w...
![RA901-VB-B-9-V](https://www.masterelectronics.com/images/parts/largeimages/11192038.jpg)
RA901-VB-B-9-V
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycle...
![75R-2212T](https://www.masterelectronics.com/images/parts/largeimages/11660235.jpg)
75R-2212T
Threaded indicator light - For 3/8" diameter mounting hole - Neon lamp – Green lens – 125 ...
![92S7A22D-120](https://www.masterelectronics.com/images/parts/largeimages/11723769.jpg)
92S7A22D-120
Electromechanical Relay 120VAC 1.6KOhm 20ADC/30AAC DPST-NO (68.5x34.5x37.81)mm Flange/DIN ...