help desk software
DATA SHEET

LRA32H2FBALN

ZF Electronic Systems

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
LRA32H2FBALN
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
186.42@(cULus) A
Actuator Style:
Curved Rocker
Actuator Color:
Amber
Bezel Color:
N/A
Illumination:
Amber,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles
Search Keywords:
LRA32H2FBALN
  This product is discontinued, but still in stock
IN STOCK: 434
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.902
$90.200
300
$0.844
$253.200
500
$0.805
$402.500
1,000
$0.780
$780.000
2,500
$0.747
$1,867.500
5,000
$0.632
$3,160.000
7,500
$0.614
$4,605.000
10,000 +
$0.605
$6,050.000
Tools/3D Models