LRA32H2FBGLN
ZF Electronic SystemsSwitch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
LRA32H2FBGLN
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
186.42@(cULus) A
Actuator Style:
Curved Rocker
Actuator Color:
Green
Bezel Color:
N/A
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles
Product Highlights:
- Single-pole and double-pole configurations
- Lighted and non-lighted options
- Available in a wide variety of colors
- High current switching in a compact package
- Variety of terminal styles available
- Self-locking tabs to fit industry-standard panel cut-outs
Search Keywords:
LRA32H2FBGLN
IN STOCK:
664
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$1.64
$164.000
300
$1.59
$477.000
500
$1.48
$740.000
1,000
$1.40
$1,400.000
2,500
$1.39
$3,475.000
5,000
$1.37
$6,850.000
7,500
$1.36
$10,200.000
10,000
+
$1.35
$13,500.000
CUSTOMERS
ALSO BOUGHT
1-1123722-4
3.96 EP PLUG HSG 4P(NATURAL)
723W-X2/02
Power entry connector - AC receptacle - Connector type male blades IEC 320C14 - Panel Moun...
19003-0011
Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ Bag
FN9222-10-06
IEC Filter - 250 VAC - EMI - RFI - 11.6 A - Quick Connect - 225 µH.
19003-0040
Quick Disconnect Terminal - Female - 0.250" (6.35mm) Tab Width - 0.860" (21.84mm) L - 14 t...