MP101401
ZF Electronic SystemsProximity Sensor Magnetic 4.5V to 24VDC 3-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
MP101401
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Type:
Magnetic
Sensing Distance:
N/A
Mounting:
Screw
Output Type:
N/A
Dimension:
21.72 x 3.3 x 17.27 mm
Response Frequency:
N/A
Operating Temperature:
-40 to 85 °C
Terminal Type:
N/A
Typical Operating Supply Voltage:
5,9,12,15,18 V
Switching Mode:
N/A
The ZF Electronics Corp MP101401 is a high-quality proximity sensor suitable for a wide range of applications. This sensor features a magnetic design and operates within a voltage range of 4.5V to 24VDC, making it versatile and adaptable to various power sources. It is designed with a 3-pin configuration, ensuring easy installation and connectivity. With its reliable performance and durable construction, the MP101401 proximity sensor delivers accurate and efficient detection capabilities.
Product Highlights:
Search Keywords:
MP101401
IN STOCK:
292
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$5.60
$140.000
50
$5.46
$273.000
100
$5.36
$536.000
250
$5.28
$1,320.000
500
$5.14
$2,570.000
1,000
$4.39
$4,390.000
2,500
$3.61
$9,025.000
5,000
+
$3.52
$17,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
504KB
Conn 3.5MM Stereo Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
MP102103
Proximity Sensor Magnetic NPN 4.5V to 24VDC 3-Pin
8A5000-31
Micro-Change M12 -Single Field Attach Connector -5 Poles-[3.30-6.60mm] Diameter-Female
913-BK
Conn Housing F 2 POS ST Cable Mount Red
916-BK
Contact, SB-350 Series - Cu Alloy, Ag Plt - 3/0 AWG - Bulk