MP200701
ZF Electronic SystemsProximity Sensor Magnetic NO 1.27cm 175VDC 175VAC 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
MP200701
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
Magnetic
Sensing Distance:
N/A
Mounting:
Panel
Output Type:
N/A
Dimension:
25.4 mm
Response Frequency:
N/A
Operating Temperature:
-40 to 105 °C
Terminal Type:
Leadwire10993
Typical Operating Supply Voltage:
N/A
Switching Mode:
No
The ZF Electronics Corp MP200701 is a high-quality proximity sensor designed for various industrial applications. This sensor operates on a magnetic principle and provides a normally open output configuration. It has a compact design with a size of 1.27cm, making it suitable for installations with limited space.The MP200701 proximity sensor can handle a voltage range of 175VDC and 175VAC, ensuring reliable performance even in demanding environments. It features a 2-pin connection for straightforward installation and wiring.With its excellent sensitivity and durability, this proximity sensor is ideal for use in automated systems, robotics, and other applications that require accurate and responsive proximity detection. Trust the ZF Electronics Corp MP200701 to deliver reliable and efficient performance in your industrial automation projects.
Product Highlights:
- Immune to Hostile Environments
- Zero Power Consumption
- Suitable for DC and AC Circuits
- Hermetically Sealed for Long Life
Search Keywords:
MP200701
IN STOCK:
2,576
Ships today, if you order in
On Order:
1,200
can ship 2/28/25
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$13.05
$65.250
30
$8.97
$269.100
60
$8.84
$530.400
120
$8.70
$1,044.000
270
$8.56
$2,311.200
510
$7.75
$3,952.500
1,020
+
$7.00
$7,140.000
Product Guides