help desk software

MP201702

Zf Electronic Systems

Proximity Sensor Magnetic NC 1.27cm 2-Pin .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Zf Electronic Systems
Part No:
MP201702
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Package Type:
Box
Type:
Magnetic10994
Sensing Distance:
12.7 mm
Mounting:
N/A
Output Type:
N/A
Dimension:
25.4 mm
Response Frequency:
N/A
Operating Temperature:
-40 to 105 °C
Terminal Type:
Leadwire10993
Typical Operating Supply Voltage:
N/A
Switching Mode:
NC10992
Proximity Sensor Magnetic NC 1.27cm 2-Pin
Product Highlights:
Search Keywords:
MP201702
IN STOCK: 839
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$6.253
$156.325
50
$5.359
$267.950
100
$4.799
$479.900
250
$4.628
$1,157.000
500
$4.531
$2,265.500
1,000
$4.509
$4,509.000
2,500
$4.486
$11,215.000
5,000 +
$4.464
$22,320.000
DOWNLOADS