PRK22J5DBBNN
ZF Electronic SystemsSwitch Rocker ON OFF SPST Solder Tag Flat Rocker 6A 250VAC 50000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
PRK22J5DBBNN
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
6@125VAC@UL A
Actuator Style:
Flat Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
The PRK22J5DBBNN is a high-quality rocker switch designed and manufactured by ZF Electronics Corp. It is a single pole, single throw (SPST) switch that is commonly used for on/off applications. With its solder tag connections, it offers reliable and secure electrical connectivity. The switch has a flat rocker style, providing a sleek and contemporary look. It has a maximum current rating of 6A and can handle a voltage of up to 250VAC. The PRK22J5DBBNN is built to last, with a durability of 50,000 cycles, making it ideal for various industrial and consumer electronic applications.
Product Highlights:
- Smallest agency-approved panel-mount power rocker switch
- Available in a variety of colors
- Low-profile design
- Mechanical life: 50,000 operations min.
Search Keywords:
PRK22J5DBBNN
IN STOCK:
1,001
Can Ship immediately
On Order:
4,000
can ship 11/21/24
Minimum Order:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$1.466
$36.650
250
$1.255
$313.750
500
$1.240
$620.000
1,000
$1.181
$1,181.000
3,000
$1.170
$3,510.000
5,000
$1.158
$5,790.000
8,000
$1.146
$9,168.000
10,000
+
$1.135
$11,350.000
CUSTOMERS
ALSO BOUGHT
508102000
Switch Access Round Cap Push Button Switch
44A0111-26-0-US
26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded...
44A0111-26-2-US
26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded...
722A
Conn Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
SNM-100-BK-G
Jumper (Busbar) - Shunt - 0.050" X 0.100" Terminal Strips - 2 Positions - 2.54 mm.