RRA22H3FBRNN
ZF Electronic SystemsSwitch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC 186.42VA 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
RRA22H3FBRNN
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
186.42@(cULus) A
Actuator Style:
Round Rocker
Actuator Color:
Red
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC 186.42VA 100000Cycles
Product Highlights:
- Single-pole and double-pole configurations
- Lighted and non-lighted options
- Available in a wide variety of colors
- High current switching in a compact round package
- Self-locking tabs to fit industry-standard panel cut-outs
Search Keywords:
RRA22H3FBRNN
IN STOCK:
3,216
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$1.541
$38.525
400
$1.355
$542.000
800
$1.341
$1,072.800
1,200
$1.149
$1,378.800
2,800
$1.138
$3,186.400
5,200
$1.127
$5,860.400
7,600
$1.115
$8,474.000
10,000
+
$1.104
$11,040.000
CUSTOMERS
ALSO BOUGHT
1-640456-2
Wire-To-Board Connector - Vertical - 2.54 mm - 12 Contacts - Header - MTA-100 Series - Thr...
4-640441-2
12P MTA100 CONN ASSY WHT
LRA32H2FBBNN
Switch Rocker ON OFF DPST Solder Tag Curved Rocker 10A 250VAC 186.42VA 100000Cycles
SRB24A2HBBNN
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 10A 250VAC 100000Cycles
233002-06
Cable Assembly Power Cord 2.43m 18AWG 3 POS Power to 3 POS Power M-F