help desk software

SD101201

Zf Electronic Systems

Hall Effect Sensor 20mA 5V/9V/12V/15V/18V .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Zf Electronic Systems
Part No:
SD101201
RoHS:
Yes
HTS:
8536507000
COO:
MX
ECCN:
EAR99
Package Type:
Box
Magnetic Type:
Unipolar
Maximum Output Current:
20 mA
Mounting:
Screw
Output Type:
Sink
Output Driver:
2xNPN
Product Type:
Digital
Dimension:
77 x 24.8mm dia
Typical Operating Supply Voltage:
4.75 to 24 V
Termination Type:
Connector
Operating Temperature:
-40 to 125 °C
The SD101201 is a versatile Hall Effect sensor manufactured by ZF Electronics Corp. This compact sensor is capable of detecting the presence and strength of magnetic fields with its reliable Hall Effect technology. It operates at a current rating of 20mA and supports multiple voltage options, including 5V, 9V, 12V, 15V, and 18V. With its precise sensing capabilities, this sensor is commonly used in various applications such as proximity detection, position sensing, and speed measurement. The SD101201 is a reliable and efficient solution for any project requiring accurate magnetic field detection.
Product Highlights:
  • Sense speed and direction of ferrous geartooth targets
  • Plastic flange mount sensor rated to 125°C
  • Near zero speed sensing capability
  • Capable of 8000+Hz target speed
  • Locating mark provided to assure correct rotational alignment
  • 10-bit dynamic threshold detection offers:
    • Automatically adjusting magnetic range
    • Self-compensating to target geometry
    • Immune to target run out
Search Keywords:
SD101201
IN STOCK: 261
Ships today, if you order in
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.26
$51.260
5
$50.76
$253.800
10
$42.31
$423.100
25
$37.29
$932.250
50
$36.74
$1,837.000
100
$35.55
$3,555.000
250 +
$34.37
$8,592.500
DOWNLOADS