SRB22A2BBBNN
ZF Electronic SystemsSwitch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 100000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
SRB22A2BBBNN
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@250VAC@VDE A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 100000Cycles
Search Keywords:
SRB22A2BBBNN
IN STOCK:
7,659
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$1.081
$108.100
300
$1.070
$321.000
500
$1.059
$529.500
1,000
$0.915
$915.000
2,500
$0.906
$2,265.000
5,000
$0.897
$4,485.000
7,500
$0.888
$6,660.000
10,000
+
$0.879
$8,790.000
CUSTOMERS
ALSO BOUGHT
8125J83ZBE22
Snap-acting Momentary Pushbutton Switches
328281
TERMINAL,PIDG SPD 16-14 6
297
Phone Audio Connector - Plug - 3 Contacts - 6.35 mm Pin Diameter - Nickel Plated Contacts ...
34161
Ring Tongue Terminal - M5 - #10 - 14 AWG - 2 mm² - PLASTI-GRIP Series - Blue.
C1300AABB
Rocker Switch - Non Illuminated - SPST - On-Off - Black - Panel Mount - 20 A.