help desk software
DATA SHEET

SRB22A2FBBNN

ZF Electronic Systems

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 100000Cycles .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
SRB22A2FBBNN
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@250VAC@VDE A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The ZF Electronics Corp part SRB22A2FBBNN is a high-quality switch rocker that is designed for easy installation and reliable performance. Featuring an ON/OFF configuration, this SPST (Single Pole Single Throw) switch is perfect for a wide range of applications.With its quick connect terminals, this switch offers a convenient and secure connection, saving valuable time during installation. The curved rocker design provides a comfortable and intuitive user experience.Rated for 10A and 250VAC, this switch is capable of handling a variety of electrical loads. Its robust construction ensures durability and longevity, with an impressive lifespan of 100,000 cycles.Whether used in industrial machinery, household appliances, or automotive applications, the ZF Electronics Corp SRB22A2FBBNN is a reliable and efficient choice for anyone in need of a high-performance rocker switch.
Search Keywords:
SRB22A2FBBNN
IN STOCK: 3,874
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.055
$105.500
300
$1.020
$306.000
500
$0.964
$482.000
1,000
$0.915
$915.000
2,500
$0.906
$2,265.000
5,000
$0.897
$4,485.000
7,500
$0.888
$6,660.000
10,000 +
$0.879
$8,790.000
Tools/3D Models