SRB24A2HBBNN
ZF Electronic SystemsSwitch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 10A 250VAC 100000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
SRB24A2HBBNN
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
10@250VAC@VDE A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 10A 250VAC 100000Cycles
Search Keywords:
SRB24A2HBBNN
IN STOCK:
2,700
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.037
$25.925
250
$0.858
$214.500
500
$0.845
$422.500
1,000
$0.719
$719.000
3,000
$0.708
$2,124.000
5,000
$0.697
$3,485.000
8,000
$0.687
$5,496.000
15,000
+
$0.677
$10,155.000
CUSTOMERS
ALSO BOUGHT
LRA32H2FBBNN
Switch Rocker ON OFF DPST Solder Tag Curved Rocker 10A 250VAC 186.42VA 100000Cycles
RRA22H3FBRNN
Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC 186.42VA 100000Cycles
599D02000
Switch Access Recessed Actuator Guard Rocker Switch
Q8P3BZZRYG24E
Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - 24VDC @ 20mA - Prominent - ...
STO-150B1
Bi-Metal - Snap Action - Open on Rise - Temperature Range 145 F to155 F - 1/4" Quick Cconn...