help desk software
DATA SHEET

SRJ23A3BBBNN

ZF Electronic Systems

Switch Rocker ON ON SPDT Quick Connect Round Rocker 20A 250VAC 50000Cycles .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
SRJ23A3BBBNN
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@125VAC@UL A
Actuator Style:
Round Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON ON SPDT Quick Connect Round Rocker 20A 250VAC 50000Cycles
Product Highlights:
  • 20 amp switching in a compact design
  • Variety of colors available
  • Self-locking tabs and anti-rotation pin for snug fit
  • Mechanical life: 50,000 operations min.
Search Keywords:
SRJ23A3BBBNN
IN STOCK: 4,997
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.224
$122.400
300
$1.186
$355.800
500
$1.151
$575.500
1,000
$1.140
$1,140.000
2,500
$1.128
$2,820.000
5,000
$1.117
$5,585.000
7,500
$1.106
$8,295.000
10,000 +
$1.095
$10,950.000
Tools/3D Models