SRJ24A3BBBNN
ZF Electronic SystemsSwitch Rocker ON OFF ON SPDT Quick Connect Round Rocker 20A 250VAC 50000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
SRJ24A3BBBNN
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@125VAC@UL A
Actuator Style:
Round Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF ON SPDT Quick Connect Round Rocker 20A 250VAC 50000Cycles
Product Highlights:
- 20 amp switching in a compact design
- Variety of colors available
- Self-locking tabs and anti-rotation pin for snug fit
- Mechanical life: 50,000 operations min.
Search Keywords:
SRJ24A3BBBNN
IN STOCK:
4,250
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$1.474
$147.400
300
$1.371
$411.300
500
$1.351
$675.500
1,000
$1.316
$1,316.000
2,500
$1.266
$3,165.000
5,000
$0.858
$4,290.000
7,500
$0.845
$6,337.500
10,000
+
$0.832
$8,320.000