help desk software
DATA SHEET

TRG22F2BBRLN

ZF Electronic Systems

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 250VDC 559.27VA 10000Cycles .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
TRG22F2BBRLN
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27@UL A
Actuator Style:
Curved Rocker
Actuator Color:
Red
Bezel Color:
N/A
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
The ZF ELECTRONICS CORP TRG22F2BBRLN is a high-quality rocker switch designed for simple ON/OFF applications. This single pole, single throw (SPST) switch features quick connect terminals and a curved rocker for easy operation. It has a maximum rating of 16A at 250VAC/250VDC, with a power rating of 559.27VA. The switch is capable of 10,000 cycles, making it durable and reliable for various industrial and commercial applications.
Product Highlights:
  • 16A switching in 11mm wide package
  • Lighted and non-lighted versions
  • Available in a wide variety of colors
  • Double-throw and three-position versions available
  • Fits industry-standard cut-outs
Search Keywords:
TRG22F2BBRLN
IN STOCK: 1,030
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.157
$115.700
300
$1.121
$336.300
500
$1.091
$545.500
1,000
$1.080
$1,080.000
2,500
$1.069
$2,672.500
5,000
$1.058
$5,290.000
7,500
$1.048
$7,860.000
10,000 +
$1.037
$10,370.000
Tools/3D Models