TRG22F2FBBNN
ZF Electronic SystemsSwitch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 250VDC 559.27VA 10000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
TRG22F2FBBNN
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27@UL A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The TRG22F2FBBNN by ZF Electronics Corp is a high-quality rocker switch designed for various electrical applications. This switch features a smooth ON/OFF operation and is equipped with quick connect terminals for easy installation. With a single-pole, single-throw (SPST) configuration, this switch can handle a current rating of 16A at both 250VAC and 250VDC. It has a power rating of 559.27VA and can withstand up to 10,000 cycles of operation. The curved rocker design provides comfortable and ergonomic control. Trust in the durability and reliability of ZF Electronics Corp's TRG22F2FBBNN for your electrical switching needs.
Product Highlights:
- 16A switching in 11mm wide package
- Lighted and non-lighted versions
- Available in a wide variety of colors
- Double-throw and three-position versions available
- Fits industry-standard cut-outs
Search Keywords:
TRG22F2FBBNN
IN STOCK:
1,421
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$1.308
$130.800
300
$1.283
$384.900
500
$1.264
$632.000
1,000
$1.245
$1,245.000
2,500
$1.233
$3,082.500
5,000
$1.220
$6,100.000
7,500
$1.208
$9,060.000
10,000
+
$1.196
$11,960.000