TRG22F5BBRLN
ZF Electronic SystemsSwitch Rocker ON OFF SPST Quick Connect Flat Rocker 16A 250VAC 250VDC 559.27VA 10000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
TRG22F5BBRLN
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27@UL A
Actuator Style:
Flat Rocker
Actuator Color:
Red
Bezel Color:
N/A
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Flat Rocker 16A 250VAC 250VDC 559.27VA 10000Cycles