help desk software

VN101503

ZF Electronic Systems

Hall Effect Digital Vane Sensor .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
VN101503
RoHS:
Yes
HTS:
8536507000
COO:
MX
ECCN:
EAR99
Package Type:
Box
Mounting:
Screw
Dimension:
24.77 x 6.35 x 10.8 mm
Operating Temperature:
-40 to 85 °C
The ZF Electronics Corp part VN101503 is a Hall Effect Digital Vane Sensor designed for precise detection and measurement of vane positions in a variety of applications. This sensor utilizes Hall Effect technology to offer reliable and accurate performance, making it an ideal choice for demanding industrial environments. With its compact design and robust construction, the VN101503 is a versatile solution for motion control and position sensing needs.
Product Highlights:
Search Keywords:
VN101503
IN STOCK: 8
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.98
$74.900
25
$13.11
$327.750
50
$12.36
$618.000
100
$10.31
$1,031.000
300
$10.14
$3,042.000
500
$9.80
$4,900.000
1,000 +
$9.29
$9,290.000
DOWNLOADS