WRG32F2FBBNN
ZF Electronic SystemsSwitch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 250VDC 559.27VA 50000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
WRG32F2FBBNN
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27@cULus A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The ZF Electronics Corp part WRG32F2FBBNN is a high-quality rocker switch designed for various applications. This switch features a DPST (Double Pole Single Throw) configuration, allowing for easy ON/OFF functionality. It is equipped with quick connect terminals for effortless installation. With a curved rocker design, this switch provides comfortable operation. It has a maximum current rating of 16A and can handle voltage inputs up to 250VAC and 250VDC, making it suitable for a wide range of electrical systems. Additionally, it offers an impressive power rating of 559.27VA. This switch is built to last with a durable construction that ensures reliable performance for up to 50,000 cycles. Ideal for industrial and commercial use, the WRG32F2FBBNN switch is a reliable choice for your electrical control needs.
Product Highlights:
- Rugged construction for 2-pole, high-current applications
- Lighted and non-lighted
- Maintained-action and momentary
- Single-throw and double-throw
- Available in a variety of colors
Search Keywords:
WRG32F2FBBNN
IN STOCK:
9,008
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$1.521
$152.100
300
$1.480
$444.000
500
$1.454
$727.000
1,000
$1.415
$1,415.000
2,500
$1.393
$3,482.500
5,000
$1.163
$5,815.000
7,500
$0.931
$6,982.500
10,000
+
$0.908
$9,080.000
CUSTOMERS
ALSO BOUGHT
1-480426-0
This pin housing detent lock connector from TE comes from their Commercial MATE-N-LOK 4 Po...
34484
TERMINAL,SOLIS R 14-12 10
3-350816-2
Quick Disconnect - Female - 0.187" (4.75mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 14...
34487
TERMINAL,SOLIS R 14-12 1/4
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...