WRG32F5BBRLN
ZF Electronic SystemsSwitch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 250VDC 559.27VA 50000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
WRG32F5BBRLN
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
3000
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27@cULus A
Actuator Style:
Flat Rocker
Actuator Color:
Red
Bezel Color:
N/A
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 250VDC 559.27VA 50000Cycles
Product Highlights:
- Rugged construction for 2-pole, high-current applications
- Lighted and non-lighted
- Maintained-action and
- Single-throw and double-throw
- Available in a variety of colors
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
750
$1.872
$1,404.000
1,500
$1.152
$1,728.000
2,250
$0.912
$2,052.000
3,000
+
$0.894
$2,682.000