help desk software
DATA SHEET

YRM33F2BBBNN

ZF Electronic Systems

Switch Rocker ON ON DPDT Quick Connect Curved Rocker 20A 250VAC 559.27VA 50000Cycles

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
YRM33F2BBBNN
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON ON DPDT Quick Connect Curved Rocker 20A 250VAC 559.27VA 50000Cycles
Search Keywords:
YRM33F2BBBNN
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$3.54
$885.000
500
$2.18
$1,090.000
750
$1.72
$1,290.000
1,000 +
$1.69
$1,690.000
Tools/3D Models