LM317T
NTE ElectronicsLinear Voltage Regulator - Positive Output Configuration - Adjustable Output - 1 Output: 1.5A, 1.25 to 37V - 37V Input - 64dB (120Hz) - TO-220-3. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NTE Electronics
Part No:
LM317T
RoHS:
Yes
HTS:
8542310000
COO:
MY
ECCN:
EAR99
Package Type:
Bulk
The LM317T from NTE Electronics is linear voltage regulator has positive output configuration, adjustable output and, over current, over temperature and short circuit protection. The LM317T has one output with 1.25A current rating and voltage range from 1.25 to 37V. This linear voltage regulator comes in TO-220-3 package and operates at input voltage of 37V. Operating temperature range is from 0°C to 125°C.
Search Keywords:
LM317T
IN STOCK:
950
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.72
$43.000
250
$1.36
$340.000
500
$1.27
$635.000
1,000
$1.24
$1,240.000
2,500
$1.18
$2,950.000
5,000
$1.15
$5,750.000
7,500
$1.13
$8,475.000
10,000
+
$1.12
$11,200.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![BR.5-E6-C](https://www.masterelectronics.com/images/parts/largeimages/12180675.jpg)
BR.5-E6-C
Harness Board Bundle Retainer - M3 Screw Mount - Nylon 6.6 - Black - 12.7mm Dia - 27.2mm S...
![QGP323](https://www.masterelectronics.com/images/parts/largeimages/12322306.jpg)
QGP323
Circular Connector Receptacle - 3 Position - Male Pins - Solder Cup - 3 Terminal - 1 Port...
![ELXY100ELL392MK40S](https://www.masterelectronics.com/images/parts/largeimages/12708869.jpg)
ELXY100ELL392MK40S
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 40mm) Radial 5mm 2390mA 7000h 105°C Automotive ...
![621-RZ-15](https://www.masterelectronics.com/upload/parts/images/large/621-rz.jpg)
621-RZ-15
Double Row Barrier Strip - 15 pole/30 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VD...
![MS600-XP-6-01A](https://www.masterelectronics.com/images/parts/largeimages/44123664.jpg)
MS600-XP-6-01A
Marking Strips - 600 (800) Series - Double Row - XP (General Purpose Laminate) - 6 Termina...