D38999/24WB35SN
TE Connectivity / DeutschJam Nut Receptacle - Socket - DTS 13C Size 22 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 13 Position - 1 port - Female - Circular - Straight - Flange Mount - CRIMP - Copper Alloy Contact Material - 11 Shell Size - 5 A - ( - 65 to +175) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/24WB35SN
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Jam Nut
Shell Size / Insert Arrangement:
11-35
Number of Contacts:
13
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
5/Contact A
Maximum Voltage Rating:
N/A
The TE Connectivity / Deutsch D38999/24WB35SN is a female Straight, Circular CRIMP GOLD Socket Connector and a Jam Nut Receptacle Size 22D. It has 13 Positions and a current rating of 5 A. It has high-density contact arrangements in a miniature circular shell. Originally designed for the high-performance requirements of military and commercial aircraft, these circular connectors are perfect for applications requiring extremely reliable interconnections.
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
103
Can Ship immediately
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$199.85
$199.850
10
$175.84
$1,758.400
15
$163.55
$2,453.250
25
$152.10
$3,802.500
50
$141.44
$7,072.000
100
$109.86
$10,986.000
200
$90.63
$18,126.000
350
+
$82.42
$28,847.000