help desk software

Delta Power Supplies: DIN Rail, Panel Mount, Open Frame, Adapter, LED Driver and Configurable

Delta, a global leader in power and thermal management solutions, offers diverse product lines such as DIN rail, panel mount/enclosed, open frame, adapter, LED driver, and configurable. We are committed to delivering reliable and efficient power solutions.

  • Delta DIN rail power supplies offers start-up at -40°C, Power Boost and built-in DC OK relay contact to monitor devices. The Force-GT and LYTE II Series features high efficiency and ultra-slim designs. Models with ATEX and Class I, Div 2 for use in hazardous locations are also available.
  • Delta offers a range of panel mount power supplies tailored for different needs, such as active PFC, corrosion resistant aluminum body and a wide operating temperature range. The economic PMT2 series has a low profile for installations with limited space and household approvals to IEC/EN 60335-1.
  • Delta open frame power supplies offer a variety of nominal output voltage with versatile configuration options and meet IEC 62368-1 safety standards. The PJB series features built-in Power Boost of 200% for 10 seconds. The PJT series is designed with standard industrial footprint.
  • Delta adapters provide compact size, high efficiency and the extreme no load power consumption. The ADT series is compliant with DoE level VI and CoC 2 efficiency standard for energy savings.
  • Delta LED drivers offer constant current and constant voltage options complied with major international safety standards. Compatible with a wide input voltage range and high surge immunity for indoor and outdoor applications, every piece is rigorously tested for the highest quality and reliability.
  • Delta configurable power supply MEG-A series feature high efficiency and power density, and can be configured up to 3KW of output power. It can accommodate up to 9 slots, and the output voltage can be configured up to 60V. This product will support fast development and achieve quick time-to-market.
View

133 PRODUCT RESULTS FOR ""

Filter Results

133 Products

    PMF-24V240WCGB Delta Fans
    PFC Series 240 W 24 V Enclosed Front Face No Remote Power Supply
    VIEW PRODUCT
    In Stock: 137
    Can Ship immediately 

    1
    $72.77
    5
    $68.45
    20
    $64.86
    40
    $63.79
    60
    $62.70
    In Stock: 60
    Can Ship immediately 

    1
    $39.47
    5
    $38.10
    10
    $37.53
    15
    $36.97
    30
    $36.41
    PMF-5V320WCGB Delta Fans
    320W / 5V (with PFC)
    VIEW PRODUCT
    In Stock: 4
    Can Ship immediately 

    1
    $85.69
    5
    $82.23
    10
    $80.53
    24
    $77.56
    48
    $74.97
    PMF-4V320WCGB Delta Fans
    320W / 4V (with PFC)
    VIEW PRODUCT
    In Stock: 3
    Can Ship immediately 

    1
    $64.80
    6
    $63.83
    12
    $62.87
    18
    $61.93
    24 +
    $61.01
    PMT-15V50W1AA Delta Fans
    50W / 15V - Enclosed
    VIEW PRODUCT
    In Stock: 3
    Can Ship immediately 

    1
    $39.42
    5
    $31.29
    10
    $26.72
    20
    $24.12
    30
    $23.50
    32 Weeks

    15
    $72.41
    30
    $44.56
    45
    $35.28
    60 +
    $34.57
    PJT-12V100WBBB Delta Fans
    100W / 12V 2"x4" (change connector)
    VIEW PRODUCT
    32 Weeks

    20
    $60.55
    40
    $37.26
    60
    $29.50
    80 +
    $28.91
    PMC-24V600W1RW Delta Fans
    600W / 24V with PFC, Remote On/Off, Front Facing, Coating
    VIEW PRODUCT
    32 Weeks

    3
    $282.49
    6
    $173.84
    9
    $137.62
    12 +
    $134.87
    PMT-12V350W1AK Delta Fans
    350W / 12V - Enclosed
    VIEW PRODUCT
    32 Weeks

    6
    $124.15
    12
    $76.40
    18
    $60.48
    24 +
    $59.27
    PMT-15V150W2CA Delta Fans
    150W / 15V, universal input
    VIEW PRODUCT
    32 Weeks

    14
    $50.70
    28
    $31.20
    42
    $24.70
    56 +
    $24.21