help desk software

Delta Power Supplies: DIN Rail, Panel Mount, Open Frame, Adapter, LED Driver and Configurable

Delta, a global leader in power and thermal management solutions, offers diverse product lines such as DIN rail, panel mount/enclosed, open frame, adapter, LED driver, and configurable. We are committed to delivering reliable and efficient power solutions.

  • Delta DIN rail power supplies offers start-up at -40°C, Power Boost and built-in DC OK relay contact to monitor devices. The Force-GT and LYTE II Series features high efficiency and ultra-slim designs. Models with ATEX and Class I, Div 2 for use in hazardous locations are also available.
  • Delta offers a range of panel mount power supplies tailored for different needs, such as active PFC, corrosion resistant aluminum body and a wide operating temperature range. The economic PMT2 series has a low profile for installations with limited space and household approvals to IEC/EN 60335-1.
  • Delta open frame power supplies offer a variety of nominal output voltage with versatile configuration options and meet IEC 62368-1 safety standards. The PJB series features built-in Power Boost of 200% for 10 seconds. The PJT series is designed with standard industrial footprint.
  • Delta adapters provide compact size, high efficiency and the extreme no load power consumption. The ADT series is compliant with DoE level VI and CoC 2 efficiency standard for energy savings.
  • Delta LED drivers offer constant current and constant voltage options complied with major international safety standards. Compatible with a wide input voltage range and high surge immunity for indoor and outdoor applications, every piece is rigorously tested for the highest quality and reliability.
  • Delta configurable power supply MEG-A series feature high efficiency and power density, and can be configured up to 3KW of output power. It can accommodate up to 9 slots, and the output voltage can be configured up to 60V. This product will support fast development and achieve quick time-to-market.
View

133 PRODUCT RESULTS FOR ""

Filter Results

133 Products

    In Stock: 58
    Can Ship immediately 

    1
    $59.39
    5
    $58.50
    24
    $57.62
    48
    $56.76
    72
    $55.91
    In Stock: 56
    Can Ship immediately 

    1
    $27.48
    10
    $24.52
    25
    $23.79
    56
    $22.77
    112
    $21.84
    In Stock: 51
    Can Ship immediately 

    1
    $101.22
    25
    $85.92
    100
    $81.83
    250
    $77.93
    500
    $39.81
    PMT-D1V100W1AA Delta Fans
    100W, Dual Output 12V/5V
    VIEW PRODUCT
    In Stock: 40
    Can Ship immediately 

    1
    $46.53
    5
    $44.04
    10
    $41.32
    40
    $39.28
    80
    $38.60
    PMT-24V100W2BA Delta Fans
    Power Supply, 24V, 100W, Panel Mount, 5.08L, 3.82W, 1.18H, PMT2 Series | Delta Electronics PMT-24V100W2BA
    VIEW PRODUCT
    In Stock: 21
    Can Ship immediately 

    1
    $20.69
    10
    $15.38
    25
    $15.22
    56
    $15.06
    112
    $14.91
    PMT-5V50W1AA Delta Fans
    AC/DC Power Supply Single-OUT 5V 10A 50W 6-Pin Carton
    VIEW PRODUCT
    In Stock: 20
    Can Ship immediately 

    1
    $26.59
    10
    $23.72
    40
    $22.35
    80
    $21.12
    120
    $20.81
    PMT-5V35W1AA Delta Fans
    35W / 5V - Terminal Block
    VIEW PRODUCT
    In Stock: 5
    Can Ship immediately 

    1
    $41.46
    5
    $28.76
    10
    $28.03
    20
    $25.59
    30
    $25.05
    PMT-30V150W2CA Delta Fans
    150W / 30V, universal input
    VIEW PRODUCT
    32 Weeks

    14
    $50.70
    28
    $31.20
    42
    $24.70
    56 +
    $24.21
    PMT-36V150W2CA Delta Fans
    150W / 36V, universal input
    VIEW PRODUCT
    32 Weeks

    14
    $50.70
    28
    $31.20
    42
    $24.70
    56 +
    $24.21
    PMT-36V350W1AR Delta Fans
    PMT Series 350 W 36 V Enclosed Terminal Block Power Supply
    VIEW PRODUCT
    32 Weeks

    6
    $83.72
    12
    $81.13
    18
    $78.65
    24 +
    $77.86