help desk software

MTM Power Primary Switcher - PM-IP67A Series

The AC/DC modules of the series PM-IP67A are especially designed for the electric supply of control, sensor and actuating systems in the field directly at the application. The plug and play devices are suitable for worldwide use in extreme environmental conditions such as dust and moisture.

  • Output Rating: 50 W; 75 W; 100 W (Single Output); 200 W (Single- & Dual Output)
  • Input Voltage Ranges: 90…264 VAC / 100…353 VDC
  • DC Output Voltages: 5 V; 12 V; 15 V; 24 V; 36 V; 48 V; ±12 V; ±24 V; ± 48 V; 12/24 V
  • Case & Potting Material: UL94-V0 / vacuum encapsulated
  • Ambient Temperature: -25...+70 °C
View
Show products manufactured by MTM Power
Authorized Distributor
Information
Product Range Live Chat Tech Support Datasheet

14 PRODUCT RESULTS FOR ""

Filter Results

14 Products

    PM-IP67A100S24 MTM Power
    AC/DC Power Supply Single-OUT 24V 4A 100W
    VIEW PRODUCT
    In Stock: 4
    Can Ship immediately 

    1
    $219.98
    5
    $208.70
    10 +
    $206.04
    In Stock: 1
    Can Ship immediately 

    1
    $230.46
    3
    $218.64
    5 +
    $215.88
    14 Weeks

    1
    $444.42
    10
    $440.81
    25
    $436.40
    50
    $423.57
    100
    $409.13
    PM-IP67A75S24 MTM Power
    Primary Switcher - 75 W - 24VDC 3A - IP67 - Chassis Mounting.
    VIEW PRODUCT
    14 Weeks

    1
    $216.95
    3
    $202.49
    5 +
    $197.23