help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
View
Show products manufactured by Passive & Specialty Components by Panasonic
Authorized Distributor
Information
Product Range Live Chat Tech Support

1570 PRODUCT RESULTS FOR ""

Filter Results

1570 Products

    16SVPF560MX Panasonic
    Cap Aluminum Polymer 560uF 16VDC 20% (8 X 10mm) SMD 0.018 Ohm 3900mA 5000h 105°C T/R
    VIEW PRODUCT
    In Stock: 1000
    Can Ship immediately 

    25
    $0.994
    250
    $0.768
    500
    $0.752
    1,000
    $0.617
    2,500
    $0.561
    In Stock: 800
    Can Ship immediately 

    400
    $0.849
    800
    $0.814
    1,200
    $0.781
    2,800
    $0.751
    5,200
    $0.733
    16SVPK680M Panasonic
    Cap Aluminum Polymer 680uF 16VDC 20% (8 X 11.9mm) SMD 0.014 Ohm 1560mA 1000h 125C T/R
    VIEW PRODUCT
    In Stock: 800
    Can Ship immediately 

    400
    $0.736
    800
    $0.729
    1,200
    $0.710
    2,800
    $0.681
    5,200
    $0.674
    16SEPG270W Panasonic
    Conductive Polymer Aluminum Capacitor - 270uF ±20% - 16V - ESR: 10mOhm - Leaded - 6.3mm Dia x 9mm
    VIEW PRODUCT
    In Stock: 439
    Can Ship immediately 

    1
    $0.4880
    500
    $0.4436
    1,000
    $0.4250
    2,500
    $0.4081
    5,000
    $0.3925
    25SVF330M Panasonic
    Cap Aluminum Polymer 330uF 25VDC 20% (10 X 12.6mm) SMD 0.014 Ohm 1580mA 1000h 125C T/R
    VIEW PRODUCT
    In Stock: 400
    Can Ship immediately 

    400
    $0.961
    800
    $0.916
    1,200
    $0.894
    2,800
    $0.872
    5,200
    $0.859
    In Stock: 400
    Can Ship immediately 

    400
    $0.899
    800
    $0.861
    1,200
    $0.827
    2,800
    $0.795
    5,200
    $0.776
    16SEPG270M Panasonic
    Conductive Polymer Aluminum Capacitor - 270uF ±20% - 16V - ESR: 8mOhm - Leaded - 6.3mm Dia x 10mm
    VIEW PRODUCT
    In Stock: 390
    Can Ship immediately 

    50
    $0.6648
    250
    $0.5634
    1,000
    $0.5241
    2,500
    $0.4966
    5,000
    $0.4840
    On Order: 800
    can ship 4/9/25

    400
    $1.089
    800
    $1.042
    1,200
    $1.026
    2,800
    $0.999
    5,200
    $0.973
    On Order: 800
    can ship 3/19/25

    400
    $1.003
    800
    $0.960
    1,200
    $0.946
    2,800
    $0.921
    5,200
    $0.896
    On Order: 800
    can ship 3/5/25

    200
    $1.200
    400
    $1.103
    600
    $1.080
    1,000
    $0.985
    2,600
    $0.953