help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
View
Show products manufactured by Passive & Specialty Components by Panasonic
Authorized Distributor
Information
Product Range Live Chat Tech Support

1570 PRODUCT RESULTS FOR ""

Filter Results

1570 Products

    16SEQP150M Panasonic
    Cap Aluminum Polymer 150uF 16VDC 20% (10 X 8mm) Radial 5mm 0.03 Ohm 955mA 1000h 125°C Bulk
    VIEW PRODUCT
    In Stock: 1000
    Can Ship immediately 

    200
    $0.648
    400
    $0.629
    1,000
    $0.602
    2,600
    $0.556
    5,000
    $0.548
    32SEQP15M Panasonic
    Cap Aluminum Polymer 15uF 32VDC 20% (10 X 8mm) Radial 5mm 0.08 Ohm 560mA 1000h 125°C Bulk
    VIEW PRODUCT
    In Stock: 804
    Can Ship immediately 

    200
    $0.648
    400
    $0.629
    1,000
    $0.602
    2,600
    $0.556
    5,000
    $0.548
    32SEQP15M Panasonic
    Cap Aluminum Polymer 15uF 32VDC 20% (10 X 8mm) Radial 5mm 0.08 Ohm 560mA 1000h 125°C Bulk
    VIEW PRODUCT
    In Stock: 804
    Can Ship immediately 

    200
    $0.648
    400
    $0.629
    1,000
    $0.602
    2,600
    $0.556
    5,000
    $0.548
    10SVPS330M Panasonic
    Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.024 Ohm 3770mA 5000h 105°C T/R
    VIEW PRODUCT
    In Stock: 500
    Can Ship immediately 

    500
    $0.722
    1,000
    $0.692
    2,500
    $0.639
    5,000
    $0.630
    7,500
    $0.620
    10SVPS330M Panasonic
    Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.024 Ohm 3770mA 5000h 105°C T/R
    VIEW PRODUCT
    In Stock: 500
    Can Ship immediately 

    500
    $0.722
    1,000
    $0.692
    2,500
    $0.639
    5,000
    $0.630
    7,500
    $0.620
    25SVPD82M Panasonic
    Cap Aluminum Polymer 82uF 25VDC 20% (10 X 12.6mm) SMD 0.028 Ohm 1202mA 2000h 125°C Automotive T/R
    VIEW PRODUCT
    In Stock: 300
    Can Ship immediately 

    1
    $0.994
    400
    $0.904
    800
    $0.866
    1,200
    $0.831
    2,800
    $0.800
    25SVPD82M Panasonic
    Cap Aluminum Polymer 82uF 25VDC 20% (10 X 12.6mm) SMD 0.028 Ohm 1202mA 2000h 125°C Automotive T/R
    VIEW PRODUCT
    In Stock: 300
    Can Ship immediately 

    1
    $0.994
    400
    $0.904
    800
    $0.866
    1,200
    $0.831
    2,800
    $0.800
    22 Weeks

    500
    $0.713
    1,000
    $0.681
    2,500
    $0.625
    5,000
    $0.616
    7,500
    $0.607
    22 Weeks

    500
    $0.713
    1,000
    $0.681
    2,500
    $0.625
    5,000
    $0.616
    7,500
    $0.607
    22 Weeks

    500
    $0.713
    1,000
    $0.681
    2,500
    $0.625
    5,000
    $0.616
    7,500
    $0.607