help desk software

Same Sky Top Products for EV Charging

Same Sky's diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky's buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky's microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky's terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky's dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky's aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
View

198 PRODUCT RESULTS FOR ""

Filter Results

198 Products

    CT-1205H-SMT-TR Same Sky (formerly CUI Devices)
    12.8 mm, 5 V, 88 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer
    VIEW PRODUCT
    In Stock: 38720
    Can Ship immediately 
    On Order: 24960
    can ship 2/24/25

    320
    $0.779
    640
    $0.746
    1,280
    $0.724
    2,560 +
    $0.712
    CSS-95B30-SMT-TR Same Sky (formerly CUI Devices)
    10 mm, 5 V, 92 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer
    VIEW PRODUCT
    In Stock: 4000
    Can Ship immediately 

    250
    $1.686
    500
    $1.561
    750
    $1.545
    1,000
    $1.530
    5,000
    $1.515
    GF1004H Same Sky (formerly CUI Devices)
    102 mm, Square Frame, 20.0 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker
    VIEW PRODUCT
    In Stock: 2000
    Can Ship immediately 

    5
    $8.77
    100
    $7.73
    250
    $7.62
    500
    $7.50
    1,000
    $7.39
    GC0351N Same Sky (formerly CUI Devices)
    16 mm x 35 mm, Rectangular Frame, 1.0 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Speaker
    VIEW PRODUCT
    In Stock: 1722
    Can Ship immediately 

    92
    $3.128
    184
    $3.034
    368
    $2.912
    736
    $2.868
    1,012
    $2.840
    GF0666M Same Sky (formerly CUI Devices)
    66 mm, Square Frame, 0.5 W, 8 Ohm, Ferrite Magnet, PET Cone, Speaker
    VIEW PRODUCT
    In Stock: 1006
    Can Ship immediately 
    On Order: 2000
    can ship 2/10/25

    5
    $3.50
    50
    $2.86
    100
    $2.82
    250
    $2.78
    500
    $2.73
    GF1004 Same Sky (formerly CUI Devices)
    102 mm, Square Frame, 6.0 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker
    VIEW PRODUCT
    In Stock: 1000
    Can Ship immediately 

    5
    $6.78
    25
    $5.74
    100
    $5.34
    250
    $5.13
    500
    $4.93
    HSE-B254-04H Same Sky (formerly CUI Devices)
    Extruded Heat Sink, TO-220 / TO-218, 4 mm Vertical Solder Pin
    VIEW PRODUCT
    In Stock: 1000
    Can Ship immediately 

    25
    $0.962
    250
    $0.781
    500
    $0.770
    1,000
    $0.746
    3,000
    $0.685
    HSS-B20-061H Same Sky (formerly CUI Devices)
    Stamped Heat Sink, TO-220, 6.1 mm Horizontal Solder Pin
    VIEW PRODUCT
    In Stock: 1000
    Can Ship immediately 

    25
    $1.244
    250
    $0.803
    500
    $0.699
    1,000
    $0.620
    2,500
    $0.607
    CX-1606C Same Sky (formerly CUI Devices)
    16 mm, 6 V, 85 dB, 2.2 kHz, Through Hole, Sealed, Driving Circuit, Magnetic Audio Indicator Buzzer
    VIEW PRODUCT
    In Stock: 400
    Can Ship immediately 

    10
    $1.98
    100
    $1.61
    250
    $1.54
    500
    $1.49
    1,000
    $1.41
    GF0876 Same Sky (formerly CUI Devices)
    87 mm, Square Frame, 2.0 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker
    VIEW PRODUCT
    In Stock: 353
    Can Ship immediately 
    On Order: 1000
    can ship 12/23/24

    5
    $5.909
    50
    $4.073
    100
    $3.745
    250
    $3.678
    500
    $3.641