help desk software

Same Sky Top Products for EV Charging

Same Sky's diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky's buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky's microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky's terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky's dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky's aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
View

198 PRODUCT RESULTS FOR ""

Filter Results

198 Products

    CMT-8504-100-SMT-TR Same Sky (formerly CUI Devices)
    8.5 mm, 5 Vo-p, 100 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer
    VIEW PRODUCT
    In Stock: 1000
    Can Ship immediately 

    1,000
    $0.775
    3,000
    $0.763
    5,000
    $0.752
    8,000
    $0.740
    10,000
    $0.729
    CPI-2316-85T Same Sky (formerly CUI Devices)
    23 mm, 12 Vdc, 85 dB, Through Hole, Driving Circuit, Piezo Audio Indicator Buzzer
    VIEW PRODUCT
    In Stock: 500
    Can Ship immediately 

    50
    $1.69
    250
    $1.39
    500
    $1.34
    1,000
    $1.28
    2,500
    $1.23
    CMS-160916-30-SP Same Sky (formerly CUI Devices)
    16 mm x 9 mm, Rectangular Frame, 0.8 W, 6 Ohm, Nd-Fe-B Magnet, Mylar Cone
    VIEW PRODUCT
    In Stock: 500
    Can Ship immediately 

    100
    $2.90
    200
    $2.76
    300
    $2.07
    400
    $1.83
    500 +
    $1.80
    CEP-1152 Same Sky (formerly CUI Devices)
    16.5 mm, 30 V, 84 dB, Through Hole, Piezo Audio Transducer Buzzer
    VIEW PRODUCT
    In Stock: 500
    Can Ship immediately 

    25
    $1.230
    50
    $1.210
    100
    $1.190
    260
    $1.170
    520
    $0.880
    CMS-151135-078S-67 Same Sky (formerly CUI Devices)
    15 x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Spring Contacts, IP67, Speaker
    VIEW PRODUCT
    In Stock: 100
    Can Ship immediately 

    100
    $1.55
    300
    $1.44
    500
    $1.42
    1,000
    $1.39
    2,500
    $1.34
    CMS-16093-078S-67 Same Sky (formerly CUI Devices)
    16 x 09 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Spring Contacts, IP67, Speaker
    VIEW PRODUCT
    In Stock: 100
    Can Ship immediately 

    100
    $1.61
    300
    $1.49
    500
    $1.47
    1,000
    $1.43
    2,500
    $1.37
    CMS-181325-078S-67 Same Sky (formerly CUI Devices)
    18 x 13 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Spring Contacts, IP67, Speaker
    VIEW PRODUCT
    In Stock: 100
    Can Ship immediately 

    10
    $2.77
    50
    $2.73
    100
    $2.69
    250
    $2.65
    500
    $1.63
    CMS-181325-078SP-67 Same Sky (formerly CUI Devices)
    18 x 13 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Solder Pads, IP67, Speaker
    VIEW PRODUCT
    In Stock: 100
    Can Ship immediately 

    25
    $2.09
    50
    $2.06
    100
    $2.03
    250
    $2.00
    500
    $1.50
    CMS-160925-078S-67 Same Sky (formerly CUI Devices)
    16 x 9 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Spring Contacts, IP67, Speaker
    VIEW PRODUCT
    In Stock: 50
    Can Ship immediately 

    1
    $1.771
    100
    $1.610
    300
    $1.490
    500
    $1.470
    1,000
    $1.430
    CMS-160925-078SP-67 Same Sky (formerly CUI Devices)
    16 x 9 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Solder Pads, IP67, Speaker
    VIEW PRODUCT
    18 Weeks

    100
    $1.55
    300
    $1.43
    500
    $1.41
    1,000
    $1.37
    2,500
    $1.31