help desk software

Same Sky Top Products for EV Charging

Same Sky's diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky's buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky's microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky's terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky's dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky's aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
View

198 PRODUCT RESULTS FOR ""

Filter Results

198 Products

    GF0506 Same Sky (formerly CUI Devices)
    50 mm, Square Frame, 0.25 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker
    VIEW PRODUCT
    In Stock: 2937
    Can Ship immediately 

    10
    $2.976
    50
    $2.408
    300
    $2.263
    600
    $2.241
    1,200
    $2.218
    TBL004V-508-04BE-2GY Same Sky (formerly CUI Devices)
    2~24 Poles, Screwless, Vertical, 5.08 Pitch, 24~14 (AWG), Terminal Block Connector
    VIEW PRODUCT
    In Stock: 1650
    Can Ship immediately 

    450
    $0.4509
    900
    $0.4147
    1,350
    $0.4106
    2,700
    $0.3356
    5,400
    $0.3322
    CMI-9705-0380-SMT-TR Same Sky (formerly CUI Devices)
    9.7 mm, 3 Vdc, 80 dB, Surface Mount, Driving Circuit, Magnetic Audio Indicator Buzzer
    VIEW PRODUCT
    In Stock: 1500
    Can Ship immediately 

    750
    $1.073
    1,500
    $1.062
    3,000
    $1.052
    5,250
    $1.041
    7,500
    $1.031
    CMS0401KL-1X Same Sky (formerly CUI Devices)
    40.1 mm x 40.1 mm, Square Frame, 4.0 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker
    VIEW PRODUCT
    In Stock: 1470
    Can Ship immediately 

    30
    $10.48
    60
    $9.45
    120
    $8.99
    510
    $8.89
    1,020
    $8.80
    CMC-6027-32L100 Same Sky (formerly CUI Devices)
    6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone
    VIEW PRODUCT
    In Stock: 1000
    Can Ship immediately 

    100
    $0.982
    300
    $0.952
    500
    $0.909
    1,000
    $0.870
    2,500
    $0.834
    CMC-6022-42P Same Sky (formerly CUI Devices)
    6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
    VIEW PRODUCT
    In Stock: 900
    Can Ship immediately 

    100
    $1.208
    300
    $0.975
    500
    $0.961
    1,000
    $0.936
    2,500
    $0.916
    GF0778B Same Sky (formerly CUI Devices)
    77 mm, Square Frame, 3.0 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker
    VIEW PRODUCT
    In Stock: 780
    Can Ship immediately 

    5
    $5.357
    50
    $4.283
    100
    $3.974
    250
    $3.717
    500
    $3.484
    CMC-6027-24L100 Same Sky (formerly CUI Devices)
    6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone
    VIEW PRODUCT
    In Stock: 300
    Can Ship immediately 

    100
    $1.209
    300
    $1.196
    500
    $1.184
    1,000
    $1.172
    2,500
    $1.161
    CPI-4233C-120 Same Sky (formerly CUI Devices)
    42.5 mm, 12 Vdc, 94 dB, 2.8 kHz, Screw Terminals, Driving Circuit, Piezo Audio Indicator Buzzer
    VIEW PRODUCT
    In Stock: 160
    Can Ship immediately 
    On Order: 160
    can ship 1/13/25

    5
    $8.71
    40
    $6.85
    80
    $6.38
    120
    $6.31
    280
    $6.22
    CPI-42533C-120 Same Sky (formerly CUI Devices)
    42.5 mm, 12 Vdc, 92 dB, 2.8 kHz, Wire Leads, Piezo Audio Indicator Buzzer
    VIEW PRODUCT
    On Order: 270
    can ship 1/20/25

    40
    $5.77
    120
    $5.46
    20,000
    $5.41
    50,000 +
    $5.36