help desk software

Delta Power Supplies: DIN Rail, Panel Mount, Open Frame, Adapter, LED Driver and Configurable

Delta, a global leader in power and thermal management solutions, offers diverse product lines such as DIN rail, panel mount/enclosed, open frame, adapter, LED driver, and configurable. We are committed to delivering reliable and efficient power solutions.

  • Delta DIN rail power supplies offers start-up at -40°C, Power Boost and built-in DC OK relay contact to monitor devices. The Force-GT and LYTE II Series features high efficiency and ultra-slim designs. Models with ATEX and Class I, Div 2 for use in hazardous locations are also available.
  • Delta offers a range of panel mount power supplies tailored for different needs, such as active PFC, corrosion resistant aluminum body and a wide operating temperature range. The economic PMT2 series has a low profile for installations with limited space and household approvals to IEC/EN 60335-1.
  • Delta open frame power supplies offer a variety of nominal output voltage with versatile configuration options and meet IEC 62368-1 safety standards. The PJB series features built-in Power Boost of 200% for 10 seconds. The PJT series is designed with standard industrial footprint.
  • Delta adapters provide compact size, high efficiency and the extreme no load power consumption. The ADT series is compliant with DoE level VI and CoC 2 efficiency standard for energy savings.
  • Delta LED drivers offer constant current and constant voltage options complied with major international safety standards. Compatible with a wide input voltage range and high surge immunity for indoor and outdoor applications, every piece is rigorously tested for the highest quality and reliability.
  • Delta configurable power supply MEG-A series feature high efficiency and power density, and can be configured up to 3KW of output power. It can accommodate up to 9 slots, and the output voltage can be configured up to 60V. This product will support fast development and achieve quick time-to-market.
View

133 PRODUCT RESULTS FOR ""

Filter Results

133 Products

    USCT-050140GA Delta Fans
    USCT LINEAR - 50W - CC
    VIEW PRODUCT
    In Stock: 24
    Can Ship immediately 

    1
    $26.55
    10
    $23.69
    30
    $22.98
    60
    $22.00
    120
    $21.10
    USCO-320280GA Delta Fans
    USCO PRO - 320W - CC 2.8A - IP66/67
    VIEW PRODUCT
    24 Weeks

    8
    $190.20
    15
    $124.85
    23
    $96.69
    30 +
    $94.76
    USCO-600400GA Delta Fans
    USCO PRO - 600W - CC - IP66/67
    VIEW PRODUCT
    24 Weeks

    8
    $374.34
    15
    $211.39
    23
    $145.52
    30 +
    $142.61
    USCT-030105GA Delta Fans
    USCT LINEAR - 30W - CC
    VIEW PRODUCT
    24 Weeks

    1
    $25.36
    10
    $22.63
    30
    $21.96
    60
    $21.01
    120
    $20.15
    USCT-080210GA Delta Fans
    USCT LINEAR - 80W - CC
    VIEW PRODUCT
    24 Weeks

    8
    $38.57
    15
    $30.86
    23
    $28.17
    30 +
    $27.61
    24 Weeks

    25
    $30.97
    50
    $19.06
    75
    $15.09
    100 +
    $14.78
    24 Weeks

    25
    $29.17
    50
    $17.95
    75
    $14.21
    100 +
    $13.93
    USVI-060012DG Delta Fans
    USVI S12 - 60W - CV (dimming)
    VIEW PRODUCT
    24 Weeks

    25
    $48.96
    50
    $30.13
    75
    $23.85
    100 +
    $23.37
    USVI-060012FF Delta Fans
    USVI S12 - 60W - CV (fixed)
    VIEW PRODUCT
    24 Weeks

    1
    $19.88
    10
    $17.74
    30
    $17.21
    60
    $16.71
    120
    $15.79
    USVI-060012FG Delta Fans
    USVI S12 - 60W - CV (fixed)
    VIEW PRODUCT
    24 Weeks

    25
    $42.77
    50
    $26.32
    75
    $20.84
    100 +
    $20.42