help desk software

Delta Power Supplies: DIN Rail, Panel Mount, Open Frame, Adapter, LED Driver and Configurable

Delta, a global leader in power and thermal management solutions, offers diverse product lines such as DIN rail, panel mount/enclosed, open frame, adapter, LED driver, and configurable. We are committed to delivering reliable and efficient power solutions.

  • Delta DIN rail power supplies offers start-up at -40°C, Power Boost and built-in DC OK relay contact to monitor devices. The Force-GT and LYTE II Series features high efficiency and ultra-slim designs. Models with ATEX and Class I, Div 2 for use in hazardous locations are also available.
  • Delta offers a range of panel mount power supplies tailored for different needs, such as active PFC, corrosion resistant aluminum body and a wide operating temperature range. The economic PMT2 series has a low profile for installations with limited space and household approvals to IEC/EN 60335-1.
  • Delta open frame power supplies offer a variety of nominal output voltage with versatile configuration options and meet IEC 62368-1 safety standards. The PJB series features built-in Power Boost of 200% for 10 seconds. The PJT series is designed with standard industrial footprint.
  • Delta adapters provide compact size, high efficiency and the extreme no load power consumption. The ADT series is compliant with DoE level VI and CoC 2 efficiency standard for energy savings.
  • Delta LED drivers offer constant current and constant voltage options complied with major international safety standards. Compatible with a wide input voltage range and high surge immunity for indoor and outdoor applications, every piece is rigorously tested for the highest quality and reliability.
  • Delta configurable power supply MEG-A series feature high efficiency and power density, and can be configured up to 3KW of output power. It can accommodate up to 9 slots, and the output voltage can be configured up to 60V. This product will support fast development and achieve quick time-to-market.
View

133 PRODUCT RESULTS FOR ""

Filter Results

133 Products

    PMC-12V100W1AA Delta Fans
    AC/DC Power Supply Single-OUT 12V 100W
    VIEW PRODUCT
    In Stock: 299
    Can Ship immediately 

    1
    $33.63
    5
    $31.43
    10
    $29.49
    25
    $27.00
    50
    $25.56
    DRP024V060W1AZ Delta Fans
    AC/DC Power Supply Single-OUT 24V 2.5A 60W
    VIEW PRODUCT
    In Stock: 179
    Can Ship immediately 

    1
    $26.38
    5
    $25.46
    10
    $25.21
    25
    $24.96
    50
    $24.71
    DRP024V120W1AA Delta Fans
    AC/DC Power Supply Single-OUT 24V 5A 120W
    VIEW PRODUCT
    In Stock: 74
    Can Ship immediately 

    1
    $70.67
    5
    $69.96
    10
    $61.20
    25
    $57.85
    50
    $55.65
    DRP012V060W1AA Delta Fans
    60 W 12 V Single Output Metal Class I Div 2 CliQ DIN Rail Power Supply
    VIEW PRODUCT
    In Stock: 52
    Can Ship immediately 

    1
    $40.20
    5
    $38.80
    10
    $38.21
    25
    $37.64
    50
    $37.08
    PMC-12V050W1AA Delta Fans
    AC/DC Power Supply Single-OUT 12V 50W
    VIEW PRODUCT
    In Stock: 19
    Can Ship immediately 

    1
    $32.788
    5
    $28.799
    25
    $26.064
    50
    $24.504
    100
    $23.449
    PMC-24V050W1AA Delta Fans
    AC/DC Power Supply Single-OUT 24V 50W
    VIEW PRODUCT
    In Stock: 17
    Can Ship immediately 

    1
    $41.01
    10
    $28.66
    25
    $23.79
    50
    $21.77
    100
    $20.67
    PMC-24V035W1AA Delta Fans
    AC/DC Power Supply Single-OUT 24V 35W
    VIEW PRODUCT
    In Stock: 10
    Can Ship immediately 

    2
    $22.15
    10
    $20.22
    25
    $19.35
    50
    $18.77
    100
    $18.20
    DRP012V030W1AZ Delta Fans
    30 W 12 V Single Output Plastic Case CliQ DIN Rail Power Supply
    VIEW PRODUCT
    In Stock: 7
    Can Ship immediately 

    1
    $33.18
    5
    $30.08
    25
    $26.34
    50
    $25.22
    100
    $24.25
    DRC-24V100W1AZ Delta Fans
    Chrome DIN Rail Power Supply - 24V - 91.2W - 1 Phase (Class II & NEC Class 2)
    VIEW PRODUCT
    On Order: 232
    can ship 1/2/25

    1
    $50.90
    5
    $50.13
    10
    $46.50
    40
    $40.13
    80
    $39.11
    USVI-180012FA Delta Fans
    USVI S12 - 180W - CV
    VIEW PRODUCT
    24 Weeks

    8
    $89.09
    15
    $58.48
    23
    $45.29
    30 +
    $44.38