help desk software

Delta Power Supplies: DIN Rail, Panel Mount, Open Frame, Adapter, LED Driver and Configurable

Delta, a global leader in power and thermal management solutions, offers diverse product lines such as DIN rail, panel mount/enclosed, open frame, adapter, LED driver, and configurable. We are committed to delivering reliable and efficient power solutions.

  • Delta DIN rail power supplies offers start-up at -40°C, Power Boost and built-in DC OK relay contact to monitor devices. The Force-GT and LYTE II Series features high efficiency and ultra-slim designs. Models with ATEX and Class I, Div 2 for use in hazardous locations are also available.
  • Delta offers a range of panel mount power supplies tailored for different needs, such as active PFC, corrosion resistant aluminum body and a wide operating temperature range. The economic PMT2 series has a low profile for installations with limited space and household approvals to IEC/EN 60335-1.
  • Delta open frame power supplies offer a variety of nominal output voltage with versatile configuration options and meet IEC 62368-1 safety standards. The PJB series features built-in Power Boost of 200% for 10 seconds. The PJT series is designed with standard industrial footprint.
  • Delta adapters provide compact size, high efficiency and the extreme no load power consumption. The ADT series is compliant with DoE level VI and CoC 2 efficiency standard for energy savings.
  • Delta LED drivers offer constant current and constant voltage options complied with major international safety standards. Compatible with a wide input voltage range and high surge immunity for indoor and outdoor applications, every piece is rigorously tested for the highest quality and reliability.
  • Delta configurable power supply MEG-A series feature high efficiency and power density, and can be configured up to 3KW of output power. It can accommodate up to 9 slots, and the output voltage can be configured up to 60V. This product will support fast development and achieve quick time-to-market.
View

133 PRODUCT RESULTS FOR ""

Filter Results

133 Products

    DRC-12V60W1AZ Delta Fans
    Chrome DIN Rail Power Supply - 12V - 54W - 1 Phase (Class II & NEC Class 2)
    VIEW PRODUCT
    In Stock: 65
    Can Ship immediately 

    1
    $42.41
    5
    $40.76
    10
    $37.40
    40
    $34.31
    80
    $31.27
    DRP024V480W1BN Delta Fans
    480 W 24 V Single Output Metal Case CliQ II DIN Rail Power Supply
    VIEW PRODUCT
    In Stock: 22
    Can Ship immediately 

    1
    $168.32
    3
    $165.69
    5
    $161.60
    10
    $155.73
    36 +
    $151.03
    9 Weeks

    10
    $23.15
    25
    $21.57
    50
    $20.94
    100
    $19.00
    250
    $17.76